
1584198 | |
|---|---|
DigiKey Part Number | 1584198-ND |
Manufacturer | |
Manufacturer Product Number | 1584198 |
Description | SHOULDER SCREW BINDING PHILLIPS |
Customer Reference | |
Detailed Description | Binding Head Shoulder Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Shoulder Screw | |
Screw Head Type | Binding Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | - | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,04000 € | 20,40 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

