
1583856 | |
|---|---|
DigiKey Part Number | 1583856-ND |
Manufacturer | |
Manufacturer Product Number | 1583856 |
Description | CONN HOOD SIDE ENTRY M25 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 |
Datasheet | Datasheet |
EDA/CAD Models | 1583856 Models |
Category | Style Side Entry |
Manufacturer Phoenix Contact | Lock Location Screw Locks on Hood |
Series | Thread Size M25 |
Packaging Bulk | Size / Dimension 3.780" L x 1.299" W x 2.953" H (96.00mm x 33.00mm x 75.00mm) |
Part Status Obsolete | Housing Material Plastic |
Connector Type Hood |

