Male Insert 7+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1583568

DigiKey Part Number
1583568-ND
Manufacturer
Manufacturer Product Number
1583568
Description
INSERT MALE 7POS+1GND SCREW
Customer Reference
Detailed Description
Male Insert 7+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
1583568 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert
Gender
Male
Number of Positions
7+Ground
Size
-
Termination Style
Screw
Voltage Rating
400V
Current Rating (Amps)
20A
Contact Type
-
Operating Temperature
-40°C ~ 100°C
Color
-
Housing Material
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish
Tin
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.