
1583526 | |
|---|---|
DigiKey Part Number | 1583526-ND |
Manufacturer | |
Manufacturer Product Number | 1583526 |
Description | INSERT FEMALE 5POS+1GND SCREW |
Customer Reference | |
Detailed Description | Female Insert 5+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1583526 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Voltage Rating 400V |
Series | Current Rating (Amps) 20A |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Brass |
Gender Female | Contact Finish Tin |
Number of Positions 5+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 11,09080 € |







