
1582542 | |
|---|---|
DigiKey Part Number | 1582542-ND |
Manufacturer | |
Manufacturer Product Number | 1582542 |
Description | CONN PNL FEED THRU 4P SILVER IDC |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Panel Feed-Through IDC |
EDA/CAD Models | 1582542 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 4 (3 + PE) | Cable Opening 0.236" ~ 0.394" (6.00mm ~ 10.00mm) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 100°C |
Termination IDC | Contact Material Copper |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1424038 | Phoenix Contact | 0 | 1424038-ND | 12,32000 € | Similar |





