
1582488 | |
|---|---|
DigiKey Part Number | 277-10972-ND |
Manufacturer | |
Manufacturer Product Number | 1582488 |
Description | CONN PROTECTIVE COVER BLK/GRN |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | QPD Quickon Connectors | |
Shell Size - Insert | - | |
Material | Plastic | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black, Green |


