
1582372 | |
|---|---|
DigiKey Part Number | 1582372-ND |
Manufacturer | |
Manufacturer Product Number | 1582372 |
Description | CONN DISTRIBUTOR 4POS TIN IDC |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Distributor IDC |
Datasheet | Datasheet |
Category | Contact Finish - Mating Tin |
Mfr | Color Gray, Green |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Backshell |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 4 | Cable Opening 0.236" ~ 0.394" (6.00mm ~ 10.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Termination IDC | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Zinc |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon |
Shell Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1424019 | Phoenix Contact | 0 | 1424019-ND | 11,76000 € | Similar |


