
1582229 | |
|---|---|
DigiKey Part Number | 277-13456-ND |
Manufacturer | |
Manufacturer Product Number | 1582229 |
Description | CONN DISTRIBUTOR 4POS IDC |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Distributor Nut IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Cable Opening | 0.354" ~ 0.551" (9.00mm ~ 14.00mm) | |
Operating Temperature | -40°C ~ 100°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |


