
1582205 | |
|---|---|
DigiKey Part Number | 277-13454-ND |
Manufacturer | |
Manufacturer Product Number | 1582205 |
Description | CONN DISTRIBUTOR 4POS SILVER IDC |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Distributor IDC |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Black, Green |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Backshell |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 4 (3 + PE) | Cable Opening 0.354" ~ 0.551" (9.00mm ~ 14.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Termination IDC | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon |
Shell Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1423988 | Phoenix Contact | 8 | 277-16942-ND | 13,66000 € | Similar |


