
1582175 | |
|---|---|
DigiKey Part Number | 1582175-ND |
Manufacturer | |
Manufacturer Product Number | 1582175 |
Description | CIRC CBL 4POS WIRE LEADS 1.64' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector Type | - | |
1st Connector Gender | - | |
1st Connector Number of Positions | 4 (3 + PE) | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M25 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Feed Through | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |


