
1582163 | |
|---|---|
DigiKey Part Number | 1582163-ND |
Manufacturer | |
Manufacturer Product Number | 1582163 |
Description | CIRC CBL 4POS WIRE LEADS 1.64' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Phoenix Contact | Length 1.64' (500.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Individual |
1st Connector Number of Positions 4 (3 + PE) | Color Multiple |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M25 | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Mounting Type Panel Feed Through | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1423975 | Phoenix Contact | 0 | 1423975-ND | 19,01000 € | Similar |


