
1581065 | |
|---|---|
DigiKey Part Number | 277-4661-ND |
Manufacturer | |
Manufacturer Product Number | 1581065 |
Description | INSERT 6POS+1GND SCREW T-BOX |
Customer Reference | |
Detailed Description | Insert Gray 6+Ground Position Screw |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Voltage Rating 600V |
Series | Current Rating (Amps) 25A |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Color Gray |
Connector Type Insert | Housing Material Polyamide (PA), Nylon |
Number of Positions 6+Ground | Contact Material Copper |
Size B6 | Contact Finish Silver |



