
1581023 | |
|---|---|
DigiKey Part Number | 1581023-ND |
Manufacturer | |
Manufacturer Product Number | 1581023 |
Description | CONN ASSY SIDE ENTRY 6P SZB6 M20 |
Customer Reference | |
Detailed Description | 6 Cable and Panel Connector Assembly Side Entry, Dual M20 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Side Entry, Dual | |
Number of Positions | 6 | |
Size | B6 | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cover, 2 Inserts, 1 Housing |

