
1579129 | |
|---|---|
DigiKey Part Number | 1579129-ND |
Manufacturer | |
Manufacturer Product Number | 1579129 |
Description | CIR CBL 5POS RCPT TO PLUG 131.2' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 131.2' (40.0m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions 5 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Receptacle | 2nd Connector Orientation A |
1st Connector Gender Male Pins | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Number of Positions 5 | Length 131.2' (40.0m) |
1st Connector Number of Positions Loaded All | Assembly Configuration Standard |
1st Connector Shell Size - Insert M12 | Cable Type Round |
1st Connector Orientation A | Cable Material Polyurethane (PUR) |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector Type Plug | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,99000 € | 259,99 € |
| Unit Price without VAT: | 259,99000 € |
|---|---|
| Unit Price with VAT: | 309,38810 € |

