
1578528 | |
|---|---|
DigiKey Part Number | 1578528-ND |
Manufacturer | |
Manufacturer Product Number | 1578528 |
Description | CIRC CBL 5POS RCPT TO PLUG 0.43' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 0.43' (130.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation B |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 0.43' (130.00mm) |
1st Connector Number of Positions 5 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation B | Color Green |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 41,95960 € | 1.048,99 € |
| Unit Price without VAT: | 41,95960 € |
|---|---|
| Unit Price with VAT: | 49,93192 € |

