
1574601 | |
|---|---|
DigiKey Part Number | 277-1574601-ND |
Manufacturer | |
Manufacturer Product Number | 1574601 |
Description | INDUSTRIAL ETHERNET SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 16 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 1574601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 16 | |
Copper Ports | - | |
Copper Type | - | |
Fiber Ports | 16 | |
Fiber Type | SFP | |
SFP/XFP Ports | 16 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, SFP | |
Voltage - Input | 10V ~ 36V | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.538,95000 € | 7.538,95 € |
| Unit Price without VAT: | 7.538,95000 € |
|---|---|
| Unit Price with VAT: | 8.971,35050 € |

