New Product
1574200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1574200

DigiKey Part Number
277-1574200TR-ND - Tape & Reel (TR)
277-1574200CT-ND - Cut Tape (CT)
277-1574200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1574200
Description
PIN STRIP 5.75MM 2 POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Unshrouded 0.226" (5.75mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Header, Male Pins, Unshrouded
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.226" (5.75mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
6A
Voltage - IEC
320 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP)
Contact Tail Length
0.083" (2.10mm)
Insulation Height
0.390" (9.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,33600 €13,36 €
1001,13570 €113,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,78597 €275,09 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €