
1571323 | |
|---|---|
DigiKey Part Number | 277-1571323-ND |
Manufacturer | |
Manufacturer Product Number | 1571323 |
Description | BATTERY POLE PLUG, BLACK, 120MM^ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 4/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 € | 32,76 € |
| 15 | 27,05933 € | 405,89 € |
| 30 | 25,76833 € | 773,05 € |
| 60 | 24,53933 € | 1.472,36 € |
| 105 | 23,59000 € | 2.476,95 € |
| 255 | 22,16027 € | 5.650,87 € |
| Unit Price without VAT: | 32,76000 € |
|---|---|
| Unit Price with VAT: | 38,98440 € |


