
1571315 | |
|---|---|
DigiKey Part Number | 277-1571315-ND |
Manufacturer | |
Manufacturer Product Number | 1571315 |
Description | BATTERY POLE PLUG, ORANGE, 95MM^ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,36000 € | 32,36 € |
| 15 | 26,72200 € | 400,83 € |
| 30 | 25,44667 € | 763,40 € |
| 60 | 24,23283 € | 1.453,97 € |
| 105 | 23,29571 € | 2.446,05 € |
| 255 | 21,88361 € | 5.580,32 € |
| Unit Price without VAT: | 32,36000 € |
|---|---|
| Unit Price with VAT: | 38,50840 € |

