
1571140 | |
|---|---|
DigiKey Part Number | 277-1571140-ND |
Manufacturer | |
Manufacturer Product Number | 1571140 |
Description | BATTERY POLE PLUG, ORANGE, 50MM^ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,84000 € | 23,84 € |
| 10 | 20,25900 € | 202,59 € |
| 25 | 18,99080 € | 474,77 € |
| 60 | 17,85367 € | 1.071,22 € |
| 120 | 17,00217 € | 2.040,26 € |
| 300 | 15,93897 € | 4.781,69 € |
| 540 | 15,29239 € | 8.257,89 € |
| Unit Price without VAT: | 23,84000 € |
|---|---|
| Unit Price with VAT: | 28,36960 € |


