
1571123 | |
|---|---|
DigiKey Part Number | 277-1571123-ND |
Manufacturer | |
Manufacturer Product Number | 1571123 |
Description | BATTERY POLE PLUG, ORANGE, 35MM^ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 18,37100 € | 1.102,26 € |
| Unit Price without VAT: | 18,37100 € |
|---|---|
| Unit Price with VAT: | 21,86149 € |

