
1571065 | |
|---|---|
DigiKey Part Number | 277-1571065-ND |
Manufacturer | |
Manufacturer Product Number | 1571065 |
Description | BATTERY POLE RECEPTACLE, BUSBAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Busbar 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Busbar | |
Wire Gauge | 4 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 9,54600 € | 143,19 € |
| Unit Price without VAT: | 9,54600 € |
|---|---|
| Unit Price with VAT: | 11,35974 € |

