
1569558 | |
|---|---|
DigiKey Part Number | 277-1569558TR-ND - Tape & Reel (TR) 277-1569558CT-ND - Cut Tape (CT) 277-1569558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1569558 |
Description | CONN HEADER 0.8MM 20POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.459" (11.66mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.7A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 12mm, 15mm, 18mm |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 € | 7,91 € |
| 10 | 6,72000 € | 67,20 € |
| 100 | 5,71200 € | 571,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,30337 € | 1.591,01 € |
| Unit Price without VAT: | 7,91000 € |
|---|---|
| Unit Price with VAT: | 9,41290 € |

