4 Conductor Multi-Conductor Cable Gray 22 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1566239

DigiKey Part Number
1566239-ND
Manufacturer
Manufacturer Product Number
1566239
Description
CABLE 4COND 22AWG GRAY 100M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 22 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.188" (4.78mm)
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethersulfone (PES)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1391,63000 €391,63 €
Manufacturers Standard Package
Unit Price without VAT:391,63000 €
Unit Price with VAT:466,03970 €