
1557549 | |
|---|---|
DigiKey Part Number | 1557549-ND |
Manufacturer | |
Manufacturer Product Number | 1557549 |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1557549 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Board Guide |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 2A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 30V |
Termination Solder | Operating Temperature -25°C ~ 85°C |
Fastening Type Push-Twist | Contact Material Copper Zinc |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 19,79867 € | 1.187,92 € |
| Unit Price without VAT: | 19,79867 € |
|---|---|
| Unit Price with VAT: | 23,56042 € |

