
1557316 | |
|---|---|
DigiKey Part Number | 1557316-ND |
Manufacturer | |
Manufacturer Product Number | 1557316 |
Description | CBL ASY CIRC 2P F TO BUS M 16.4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 02 pos Female to Bus AS-I Male 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 02 pos Female to Bus AS-I Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,43000 € | 37,43 € |
| Unit Price without VAT: | 37,43000 € |
|---|---|
| Unit Price with VAT: | 44,54170 € |

