
1557303 | |
|---|---|
DigiKey Part Number | 1557303-ND |
Manufacturer | |
Manufacturer Product Number | 1557303 |
Description | CBL ASY CIRC 2P F TO BUS M 9.84' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 02 pos Female to Bus AS-I Male 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Circular 02 pos Female to Bus AS-I Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Industrial Environments - IP67 |

