
1557293 | |
|---|---|
DigiKey Part Number | 1557293-ND |
Manufacturer | |
Manufacturer Product Number | 1557293 |
Description | CBL ASY CIRC 2P F TO BUS M 6.56' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 02 pos Female to Bus AS-I Male 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Obsolete | Shielding Shielded |
Connector Type Circular 02 pos Female to Bus AS-I Male | Usage Industrial Environments - IP67 |

