
1556317 | |
|---|---|
DigiKey Part Number | 277-8396-ND |
Manufacturer | |
Manufacturer Product Number | 1556317 |
Description | CONN FIXING NUT M16 SILVER |
Customer Reference | |
Detailed Description | Connector Nut, Fixing M16 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Nut, Fixing | |
For Use With/Related Products | M16 Connector | |
Shell Size - Insert | M16 | |
Material | Metal | |
Features | - | |
Color | Silver |

