
1554652 | |
|---|---|
DigiKey Part Number | 1554652-ND |
Manufacturer | |
Manufacturer Product Number | 1554652 |
Description | CIRC CBL 5POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554652 Models |
Category | 1st Connector Mounting Type Panel Feed Through |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions 5 | Color Multiple |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,87000 € | 37,87 € |
| Unit Price without VAT: | 37,87000 € |
|---|---|
| Unit Price with VAT: | 45,06530 € |

