
1554526 | |
|---|---|
DigiKey Part Number | 277-13431-ND |
Manufacturer | |
Manufacturer Product Number | 1554526 |
Description | CONN RCPT FMALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets IDC |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 1.75A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 48VAC, 60VDC |
Termination IDC | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation D | Backshell Material, Plating Zinc Die Cast, Nickel |
Primary Material Metal | Contact Material Copper Tin |
Shell Material Brass | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,47000 € | 26,47 € |
| Unit Price without VAT: | 26,47000 € |
|---|---|
| Unit Price with VAT: | 31,49930 € |

