
1554151 | |
|---|---|
DigiKey Part Number | 277-1554151-ND |
Manufacturer | |
Manufacturer Product Number | 1554151 |
Description | M23 PCB HYBRID CONNECTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 13 (4 + 4 Data + 4 Power + PE) Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Gadolinium-Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 13 (4 + 4 Data + 4 Power + PE) | Features Board Guide, Insert Only, Requires Shell |
Shell Size - Insert M23-13 | Shielding |
Mounting Type Through Hole | Current Rating (Amps) 3.6A, 8A, 30A |
Termination Solder | Voltage Rating 630VAC, 850VDC |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 115°C |
Orientation N (Normal) | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1555734 | Phoenix Contact | 20 | 277-1555734-ND | 77,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,34000 € | 76,34 € |
| Unit Price without VAT: | 76,34000 € |
|---|---|
| Unit Price with VAT: | 90,84460 € |



