39.37' (12.00m) Power Cord Green-Yellow, Orange 62196-2 (Type 1), 62196-3 (Type 1) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553498

DigiKey Part Number
277-1553498-ND
Manufacturer
Manufacturer Product Number
1553498
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39.37' (12.00m) Power Cord Green-Yellow, Orange 62196-2 (Type 1), 62196-3 (Type 1) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1553498 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
5 Power, 2 Signal
Manufacturer
Phoenix Contact
Wire Gauge
2/0 AWG, 6 AWG, 20 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
39.37' (12.00m)
Part Status
Active
Color
Green-Yellow, Orange
Style
Female Plug to Leads
Voltage Rating
30VAC, 1000VDC
1st Connector
62196-2 (Type 1), 62196-3 (Type 1)
Current Rating (Amps)
2A, 200A
2nd Connector
Cable
Operating Temperature
-40°C ~ 130°C
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.612,50000 €1.612,50 €
Manufacturers Standard Package
Unit Price without VAT:1.612,50000 €
Unit Price with VAT:1.918,87500 €