
1553242 | |
|---|---|
DigiKey Part Number | 277-8392-ND |
Manufacturer | |
Manufacturer Product Number | 1553242 |
Description | CONN RCPT FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Stainless Steel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 250V |
Shell Size - Insert M12-4 | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation A | Insert Material Polyamide (PA), Nylon |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,71000 € | 16,71 € |
| Unit Price without VAT: | 16,71000 € |
|---|---|
| Unit Price with VAT: | 19,88490 € |

