
1553051 | |
|---|---|
DigiKey Part Number | 277-13423-ND |
Manufacturer | |
Manufacturer Product Number | 1553051 |
Description | CONN PLUG MALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1553051 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Ground |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 60V |
Termination Solder | Operating Temperature -25°C ~ 85°C |
Fastening Type Push-Twist | Contact Material Copper Zinc |
Orientation B | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,36000 € | 16,36 € |
| Unit Price without VAT: | 16,36000 € |
|---|---|
| Unit Price with VAT: | 19,46840 € |

