
1552210 | |
|---|---|
DigiKey Part Number | 277-1552210-ND |
Manufacturer | |
Manufacturer Product Number | 1552210 |
Description | M17 DEVICE CONNECTOR FRONT MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 (3 + 4 Data + 4 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 12 (3 + 4 Data + 4 Power + PE) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M17-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Gadolinium-Zinc | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,50000 € | 14,50 € |
| 20 | 11,73400 € | 234,68 € |
| 40 | 11,17400 € | 446,96 € |
| 60 | 10,85900 € | 651,54 € |
| 100 | 10,47480 € | 1.047,48 € |
| 260 | 9,79242 € | 2.546,03 € |
| 500 | 9,35134 € | 4.675,67 € |
| Unit Price without VAT: | 14,50000 € |
|---|---|
| Unit Price with VAT: | 17,25500 € |

