
1550708 | |
|---|---|
DigiKey Part Number | 1550708-ND |
Manufacturer | |
Manufacturer Product Number | 1550708 |
Description | CABLE 8COND 24AWG BLK SHLD 100M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 24 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 328.1' (100.0m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -25°C ~ 105°C |
Number of Conductors 8 | Jacket (Insulation) Thickness 0.0299" (0.759mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,99000 € | 535,99 € |
| Unit Price without VAT: | 535,99000 € |
|---|---|
| Unit Price with VAT: | 637,82810 € |

