8 Conductor Multi-Conductor Cable Black 24 AWG Braid 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550643

DigiKey Part Number
277-13413-ND
Manufacturer
Manufacturer Product Number
1550643
Description
CABLE 8COND 24AWG BLK SHLD 100M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 24 AWG Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.232" (5.89mm)
Shield Type
Braid
Length
328.1' (100.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Copper, Bare
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1564,09000 €564,09 €
Manufacturers Standard Package
Unit Price without VAT:564,09000 €
Unit Price with VAT:671,26710 €