
1550053 | |
|---|---|
DigiKey Part Number | 277-1550053-ND |
Manufacturer | |
Manufacturer Product Number | 1550053 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 2 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1550053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 2 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,42800 € | 74,28 € |
| Unit Price without VAT: | 7,42800 € |
|---|---|
| Unit Price with VAT: | 8,83932 € |

