
1549845 | |
|---|---|
DigiKey Part Number | 1549845-ND |
Manufacturer | |
Manufacturer Product Number | 1549845 |
Description | CONN PLUG MALE 5P SPRING-CAGE |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Spring-Cage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Angled | |
Mounting Feature | - | |
Termination | Spring-Cage | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 48VAC, 60VDC | |
Cable Opening | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Zinc Die Cast, Nickel | |
Contact Material | Copper Tin | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |


