
1548128 | |
|---|---|
DigiKey Part Number | 277-1548128-ND |
Manufacturer | |
Manufacturer Product Number | 1548128 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1548128 Models |
Category | Voltage 400 V |
Manufacturer Phoenix Contact | Wire Gauge 16-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 2 | Operating Temperature -40°C ~ 105°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 17.5 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |





