
1543553 | |
|---|---|
DigiKey Part Number | 277-13411-ND |
Manufacturer | |
Manufacturer Product Number | 1543553 |
Description | CONN T-ADPT 5P-5/5P M-F/M INLINE |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Male Pins/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Fastening Type Threaded |
Series | Housing Material Polyurethane (PUR) |
Packaging Bulk | Housing Color Black |
Part Status Obsolete | Features Coupling Nut |
Connector Style Distributor T-Shaped | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Male Pins | Shielding Unshielded |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Voltage Rating 30V |
Shell Size - Insert (Convert From) M12 | Operating Temperature -40°C ~ 80°C |
Shell Size - Insert (Convert To) M12 | Orientation (Convert From) B |
Number of Positions (Convert From) 5 | Orientation (Convert To) B |
Number of Positions (Convert To) 5 (2) | Housing Finish Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1424713 | Phoenix Contact | 14 | 1424713-ND | 102,52000 € | Direct |


