
1539414 | |
|---|---|
DigiKey Part Number | 277-1539414-ND |
Manufacturer | |
Manufacturer Product Number | 1539414 |
Description | COMMUNICATION MODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 5 Ports IP40 |
Datasheet | Datasheet |
EDA/CAD Models | 1539414 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 2 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | - | |
Ingress Protection | IP40 | |
Mounting Type | Rack Mount | |
Operating Temperature | -40°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.644,55000 € | 4.644,55 € |
| Unit Price without VAT: | 4.644,55000 € |
|---|---|
| Unit Price with VAT: | 5.527,01450 € |

