
1539362 | |
|---|---|
DigiKey Part Number | 277-1539362-ND |
Manufacturer | |
Manufacturer Product Number | 1539362 |
Description | COMMUNICATION MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 5 Ports IP40 |
Datasheet | Datasheet |
Category | Copper Ports 2 |
Manufacturer Phoenix Contact | Copper Type 10/100/1000 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Ingress Protection IP40 |
Type Switch - Managed | Mounting Type Rack Mount |
Configuration Fixed | Operating Temperature -40°C ~ 85°C |
Number of Ports 5 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.450,16000 € | 2.450,16 € |
| Unit Price without VAT: | 2.450,16000 € |
|---|---|
| Unit Price with VAT: | 2.915,69040 € |

