
1539208 | |
|---|---|
DigiKey Part Number | 1539208-ND |
Manufacturer | |
Manufacturer Product Number | 1539208 |
Description | CONN PLUG MALE 2P SPRING-CAGE |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Spring-Cage |
Datasheet | Datasheet |
Category | Shell Material Metal |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 2 | Shielding |
Shell Size - Insert M12-2 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line), Angled | Voltage Rating 48VAC, 60VDC |
Termination Spring-Cage | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast, Nickel |
Orientation B | Contact Material Copper Tin |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1424679 | Phoenix Contact | 3 | 277-18680-ND | 25,33000 € | Direct |


