14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1535207

DigiKey Part Number
277-1535207-ND
Manufacturer
Manufacturer Product Number
1535207
Description
TERM BLOCK HDR 14POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1535207 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
8A
Manufacturer
Phoenix Contact
Voltage - IEC
160 V
Series
Current - UL
8 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-40°C ~ 100°C
Number of Positions
14
Contact Mating Finish
Tin
Positions Per Level
7
Material Flammability Rating
UL94 V-0
Number of Levels
2
Contact Material
Copper Alloy
Pitch
0.138" (3.50mm)
Housing Material
Liquid Crystal Polymer (LCP)
Header Orientation
90°, Right Angle
Contact Tail Length
0.102" (2.60mm)
Termination Style
Solder
Insulation Height
0.425" (10.80mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,73000 €4,73 €
103,84700 €38,47 €
Unit Price without VAT:4,73000 €
Unit Price with VAT:5,62870 €