
1535201 | |
|---|---|
DigiKey Part Number | 277-1535201-ND |
Manufacturer | |
Manufacturer Product Number | 1535201 |
Description | TERM BLOCK HDR 24POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1535201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 24 | |
Positions Per Level | 12 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 160 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.102" (2.60mm) | |
Insulation Height | 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 € | 14,16 € |
| 10 | 10,08700 € | 100,87 € |
| 25 | 8,97160 € | 224,29 € |
| 50 | 8,30400 € | 415,20 € |
| 100 | 7,76730 € | 776,73 € |
| 250 | 7,22444 € | 1.806,11 € |
| 500 | 6,91528 € | 3.457,64 € |
| 1.000 | 6,67478 € | 6.674,78 € |
| Unit Price without VAT: | 14,16000 € |
|---|---|
| Unit Price with VAT: | 16,85040 € |

