
1535166 | |
|---|---|
DigiKey Part Number | 277-1535166-ND |
Manufacturer | |
Manufacturer Product Number | 1535166 |
Description | TERM BLOCK HDR 28POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1535166 Models |
Category | Current - IEC 8A |
Manufacturer Phoenix Contact | Voltage - IEC 160 V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 100°C |
Number of Positions 28 | Contact Mating Finish Tin |
Positions Per Level 14 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Copper Alloy |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP) |
Header Orientation 90°, Right Angle | Contact Tail Length 0.079" (2.00mm) |
Termination Style Solder | Insulation Height 0.425" (10.80mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,20000 € | 9,20 € |
| 10 | 7,47100 € | 74,71 € |
| Unit Price without VAT: | 9,20000 € |
|---|---|
| Unit Price with VAT: | 10,94800 € |

