New Product
Magnetic Interlock DPST-NO/NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1534515

DigiKey Part Number
277-1534515-ND
Manufacturer
Manufacturer Product Number
1534515
Description
1534515
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnetic Interlock DPST-NO/NC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100mA (DC)
Manufacturer
Phoenix Contact
Voltage Rating
75VDC
Series
Actuator Type
Non-Contact
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Features
Cable Length 3m
Type
Magnetic
Operating Temperature
-25°C ~ 75°C
Circuit
DPST-NO/NC
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,40000 €43,40 €
Manufacturers Standard Package
Unit Price without VAT:43,40000 €
Unit Price with VAT:51,64600 €