
1533232 | |
|---|---|
DigiKey Part Number | 277-1533232-ND |
Manufacturer | |
Manufacturer Product Number | 1533232 |
Description | 1533232 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | DPST-NO | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating | 75VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Connector (M8) | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,25000 € | 30,25 € |
| 5 | 29,67400 € | 148,37 € |
| Unit Price without VAT: | 30,25000 € |
|---|---|
| Unit Price with VAT: | 35,99750 € |

